- RS Stock No.:
- 164-1772
- Mfr. Part No.:
- V23072C1062A303
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1772
- Mfr. Part No.:
- V23072C1062A303
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
TE Connectivity Miniature K Series Automotive Relays
TE Connectivity Miniature K series PCB automotive relays offer a wide voltage range and a limiting continuous current of 20 A. Typical applications include: lock control circuits, seat adjustment motors, window defoggers, starter solenoid switches, etc.
For PCB assembly
One changeover contact
One changeover contact
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Terminal Type | Through Hole |
Length | 16.9mm |
Coil Resistance | 520 Ω |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +85°C |
Height | 19.2mm |
Depth | 14.7mm |
Minimum Operating Temperature | -40°C |
Application | Power |
- RS Stock No.:
- 164-1772
- Mfr. Part No.:
- V23072C1062A303
- Manufacturer:
- TE Connectivity