- RS Stock No.:
- 164-7384
- Mfr. Part No.:
- 8-1419111-4
- Manufacturer:
- TE Connectivity
8 In stock for delivery within 2 working days
Added
Price 1 Box of 10
€128.64
(exc. VAT)
€158.23
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 1 | €128.64 | €12.864 |
2 - 4 | €124.78 | €12.478 |
5 - 9 | €119.64 | €11.964 |
10 + | €115.78 | €11.578 |
*price indicative |
- RS Stock No.:
- 164-7384
- Mfr. Part No.:
- 8-1419111-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
PT Series With Mechanical Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm
or DC; 30 x 10
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 6A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 240V |
Length | 28mm |
Coil Resistance | 64533Ω |
Coil Power | 750mW |
Height | 29mm |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 2.5kVrms |
Maximum Operating Temperature | +70°C |
Life | 100000 (Electrical) Operations, 30000000 (Mechanical) Operations |
Depth | 22.5mm |
Standards Met | CULus, LR, VDE |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 1.5 kVA |
Application | Automation Control |
- RS Stock No.:
- 164-7384
- Mfr. Part No.:
- 8-1419111-4
- Manufacturer:
- TE Connectivity