Login / Register to access your benefits
Recently searched

    TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, SPDT

    Bulk discount available

    Subtotal (1 tube of 20 units)**

    €58.86

    (exc. VAT)

    €72.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    700 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    20 - 20€2.943€58.86
    40 - 80€2.796€55.92
    100 - 180€2.502€50.04
    200 - 480€2.207€44.14
    500 +€1.913€38.26

    **price indicative

    RS Stock No.:
    164-7558
    Mfr. Part No.:
    V23061B1005A301=MINISTARKSTROM
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Coil Voltage

    12V dc

    Contact Configuration

    SPDT

    Mounting Type

    PCB Mount

    Switching Current

    8A

    Number of Poles

    1

    Latching

    No

    Terminal Type

    Through Hole

    Length

    30mm

    Coil Resistance

    652Ω

    Contact Material

    Silver Alloy

    Depth

    10mm

    Maximum Operating Temperature

    +85°C

    Height

    15mm

    Minimum Operating Temperature

    -40°C

    Series

    MSR

    Maximum Switching Power AC

    2 kVA

    Application

    Power

    Related links