Login / Register to access your benefits
Recently searched

    TE Connectivity PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST

    Subtotal (1 bag of 50 units)**

    €280.95

    (exc. VAT)

    €345.55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    200 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    50 +€5.619€280.95

    **price indicative

    RS Stock No.:
    165-0721
    Mfr. Part No.:
    T9AS1D22-12=RELAY,QC/PC,SEAL,P
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Coil Voltage

    12V dc

    Contact Configuration

    SPST

    Mounting Type

    PCB Mount

    Switching Current

    30A

    Number of Poles

    1

    Latching

    No

    Terminal Type

    Through Hole

    Length

    32.51mm

    Coil Resistance

    144Ω

    Depth

    27.4mm

    Contact Material

    Silver Alloy

    Minimum Operating Temperature

    -55°C

    Series

    T9A

    Height

    27.9mm

    Maximum Operating Temperature

    +85°C

    Related links