- RS Stock No.:
- 168-0291
- Mfr. Part No.:
- V23061A1007A502
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 12-09-2024, delivery within 2 working days
Added
Price 1 Reel of 1000
€2,983.59
(exc. VAT)
€3,669.82
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 - 1 | €2,983.59 | €2.984 |
2 - 4 | €2,953.76 | €2.954 |
5 + | €2,861.27 | €2.861 |
*price indicative |
- RS Stock No.:
- 168-0291
- Mfr. Part No.:
- V23061A1007A502
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay
Features:
Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A
Certified: VDE, UL, CSA, SEV, SEMKO, SETI
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 28.6mm |
Coil Resistance | 2270Ω |
Coil Power | 254mW |
Height | 15mm |
Contact Material | Silver Alloy |
Depth | 10mm |
Isolation Coil To Contact | 4kVrms |
Maximum Operating Temperature | +85°C |
Series | MSR |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 2 kVA |
Application | Power |