Panasonic PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPST
- RS Stock No.:
- 173-8137
- Mfr. Part No.:
- ST1-DC24V-F
- Manufacturer:
- Panasonic
Price Each (In a Box of 50)
€7.938
(exc. VAT)
€9.764
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
50 + | €7.938 | €396.90 |
**price indicative
- RS Stock No.:
- 173-8137
- Mfr. Part No.:
- ST1-DC24V-F
- Manufacturer:
- Panasonic
Related links
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic DPST Non-Latching Relay PCB Mount 8 A
- Panasonic PCB Mount Power Relay 8A Switching Current
- Panasonic PCB Mount Power Relay 8A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 8A Switching Current, DPST
- Omron PCB Mount Power Relay 8A Switching Current, DPST