- RS Stock No.:
- 173-8168
- Mfr. Part No.:
- S4-DC5V
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-8168
- Mfr. Part No.:
- S4-DC5V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
S Series Relay
These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.
Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | 4PST-NO |
Mounting Type | PCB Mount |
Switching Current | 4A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Through Hole |
Length | 28mm |
Coil Resistance | 130Ω |
Coil Power | 192mW |
Depth | 12mm |
Life | 100000000 (Electrical) cycles |
Isolation Coil To Contact | 1.5kVrms |
Contact Material | Gold Plated |
Height | 10.4mm |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -40°C |
Maximum Switching Power DC | 90 W |
Maximum Switching Power AC | 1 kVA |