- RS Stock No.:
- 173-8838
- Mfr. Part No.:
- ALE14B12
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 173-8838
- Mfr. Part No.:
- ALE14B12
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
ALE Series
These power relays switch magnetron and heater loads that are found in microwave ovens, other uses include refrigerators and OA equipment.
High insulation resistance
Ideal for magnetron and heater loads; Microwave ovens, refrigeration
Surge withstand voltage: Min. 10,000V
Excellent heat resistance up to 85°C
Ideal for magnetron and heater loads; Microwave ovens, refrigeration
Surge withstand voltage: Min. 10,000V
Excellent heat resistance up to 85°C
Approvals
UL/CSA; VDE; VDE; TUV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 277V ac |
Length | 28.6mm |
Coil Resistance | 360Ω |
Coil Power | 400mW |
Maximum Operating Temperature | +80°C |
Isolation Coil To Contact | 4kVrms |
Life | 100000 (Electrical) cycles, 200000000 (Mechanical) cycles |
Depth | 12.4mm |
Height | 24.9mm |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 4.432 kVA |
Application | Power |