Panasonic PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 173-8893
- Mfr. Part No.:
- ADJ16012
- Manufacturer:
- Panasonic
Subtotal (1 box of 100 units)**
€984.70
(exc. VAT)
€1,211.20
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
100 + | €9.847 | €984.70 |
**price indicative
- RS Stock No.:
- 173-8893
- Mfr. Part No.:
- ADJ16012
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Coil Voltage | 12V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Latching | No | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 250V ac | |
Length | 29mm | |
Coil Resistance | 576Ω | |
Coil Power | 250mW | |
Maximum Operating Temperature | +70°C | |
Height | 16mm | |
Minimum Operating Temperature | -40°C | |
Life | 100000 (Electrical) cycles, 5000000 (Mechanical) cycles | |
Isolation Coil To Contact | 4kVrms | |
Depth | 13mm | |
Contact Material | Silver Alloy | |
Maximum Switching Power AC | 4 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Length 29mm | ||
Coil Resistance 576Ω | ||
Coil Power 250mW | ||
Maximum Operating Temperature +70°C | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Life 100000 (Electrical) cycles, 5000000 (Mechanical) cycles | ||
Isolation Coil To Contact 4kVrms | ||
Depth 13mm | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||