Panasonic PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 173-9227
- Mfr. Part No.:
- DSP1A-DC5V
- Manufacturer:
- Panasonic
Subtotal (1 box of 50 units)**
€508.20
(exc. VAT)
€625.10
(inc. VAT)
Temporarily out of stock - back order for despatch 02-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
50 + | €10.164 | €508.20 |
**price indicative
- RS Stock No.:
- 173-9227
- Mfr. Part No.:
- DSP1A-DC5V
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Coil Voltage | 5V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 5A | |
Number of Poles | 1 | |
Latching | No | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 125V dc | |
Length | 20.2mm | |
Coil Resistance | 83Ω | |
Coil Power | 300mW | |
Maximum Operating Temperature | +60°C | |
Isolation Coil To Contact | 3kVrms | |
Height | 10mm | |
Minimum Operating Temperature | -40°C | |
Contact Material | Silver Alloy | |
Depth | 11mm | |
Life | 100000 Operations | |
Maximum Switching Power AC | 2 kVA | |
Maximum Switching Power DC | 150 W | |
Application | Industrial Equipment | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 1 | ||
Latching No | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 125V dc | ||
Length 20.2mm | ||
Coil Resistance 83Ω | ||
Coil Power 300mW | ||
Maximum Operating Temperature +60°C | ||
Isolation Coil To Contact 3kVrms | ||
Height 10mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Depth 11mm | ||
Life 100000 Operations | ||
Maximum Switching Power AC 2 kVA | ||
Maximum Switching Power DC 150 W | ||
Application Industrial Equipment | ||
Related links
- Panasonic PCB Mount Power Relay 5A Switching Current, SPST
- Panasonic PCB Mount Power Relay 5A Switching Current, DPST
- Panasonic PCB Mount Power Relay 5A Switching Current, SPST
- Panasonic PCB Mount Power Relay 10A Switching Current, 4PDT
- Panasonic PCB Mount Power Relay 15A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 3A Switching Current, SPST
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Power Relay 8A Switching Current, SPST