Login / Register to access your benefits
Recently searched

    Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST

    Subtotal (1 box of 150 units)*

    €230.85

    (exc. VAT)

    €283.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 900 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    150 +€1.539€230.85

    *price indicative

    RS Stock No.:
    176-2668
    Mfr. Part No.:
    HF46F/24-HS1F(610)
    Manufacturer:
    Hongfa Europe GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hongfa Europe GMBH

    Coil Voltage

    24V dc

    Contact Configuration

    SPST

    Mounting Type

    PCB Mount

    Switching Current

    5A

    Number of Poles

    1

    Latching

    No

    Terminal Type

    PCB Pin

    Maximum Switching Voltage AC

    277V

    Maximum Switching Voltage DC

    30V dc

    Maximum Switching Current AC

    5 A

    Maximum Switching Current DC

    5 A

    Length

    20.5mm

    Coil Resistance

    2880Ω

    Coil Power

    200mW

    Minimum Operating Temperature

    -40°C

    Series

    HF46F

    Life

    5 x 10^6 cycles

    Depth

    7mm

    Isolation Coil To Contact

    10kV

    Maximum Operating Temperature

    +85°C

    Height

    15.3mm

    Contact Material

    Silver Alloy

    Maximum Switching Power AC

    1.385 kVA

    Maximum Switching Power DC

    150 W

    Related links