- RS Stock No.:
- 176-2776
- Mfr. Part No.:
- HF14FW/012-HSPTF
- Manufacturer:
- Hongfa Europe GMBH
Temporarily out of stock - back order for despatch 04-11-2024, delivery within 2 working days
Price Each (In a Tray of 50)
€1.663
(exc. VAT)
€2.045
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
50 + | €1.663 | €83.15 |
*price indicative
- RS Stock No.:
- 176-2776
- Mfr. Part No.:
- HF14FW/012-HSPTF
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
20A switching capability
4kV dielectric strength (between coil and contacts)
1 Form A, 1 Form B and 1 Form C configurations
Sockets available
Plastic sealed and dust protected types available
Environmental friendly product
Outline Dimensions: (29.0 x 13.0 x 26.5) mm
4kV dielectric strength (between coil and contacts)
1 Form A, 1 Form B and 1 Form C configurations
Sockets available
Plastic sealed and dust protected types available
Environmental friendly product
Outline Dimensions: (29.0 x 13.0 x 26.5) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 20A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current DC | 20 A |
Maximum Switching Current AC | 20 A |
Length | 29mm |
Coil Resistance | 275Ω |
Coil Power | 720mW |
Contact Material | Silver Alloy |
Depth | 13mm |
Series | HF14FW |
Height | 26.5mm |
Life | 1 x 10^7 cycles |
Isolation Coil To Contact | 4kV |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Maximum Switching Power AC | 5.54 kVA |
Maximum Switching Power DC | 480 W |