- RS Stock No.:
- 176-2809
- Mfr. Part No.:
- HF152FD/24-1ZTF(335)
- Manufacturer:
- Hongfa Europe GMBH
Discontinued product
- RS Stock No.:
- 176-2809
- Mfr. Part No.:
- HF152FD/24-1ZTF(335)
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
20A switching capability
Ambient temperature meets 105℃
High temperature load: 17A 277VAC at 105℃
1 Form C and 1 Form A configurations available
Double pins and Single pin terminal available, effectively reduce terminal temperature rise
Environmental friendly product
Outline Dimensions: (21.2 x 16.0 x 20.6) mm
Ambient temperature meets 105℃
High temperature load: 17A 277VAC at 105℃
1 Form C and 1 Form A configurations available
Double pins and Single pin terminal available, effectively reduce terminal temperature rise
Environmental friendly product
Outline Dimensions: (21.2 x 16.0 x 20.6) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 17A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V |
Maximum Switching Current AC | 17 A |
Length | 21.2mm |
Coil Resistance | 1600Ω |
Coil Power | 360mW |
Isolation Coil To Contact | 2.5kV ac |
Maximum Operating Temperature | +105°C |
Series | HF152FD |
Life | 1 x 10^7 cycles |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Depth | 16mm |
Height | 20.6mm |
Maximum Switching Power AC | 4.7 kVA |