- RS Stock No.:
- 176-2825
- Mfr. Part No.:
- HF46F-G/003-HS1F(610)
- Manufacturer:
- Hongfa Europe GMBH
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 5)
€1.408
(exc. VAT)
€1.732
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | €1.408 | €7.04 |
10 - 20 | €1.336 | €6.68 |
25 - 45 | €1.256 | €6.28 |
50 + | €1.154 | €5.77 |
*price indicative
- RS Stock No.:
- 176-2825
- Mfr. Part No.:
- HF46F-G/003-HS1F(610)
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa SPNO Non-Latching Relay
The Hongfa SPNO 1-pole non-latching PCB mount relay is actuated with the help of a 3VDC coil and up to 10A DC/AC current through the coil for the relay to switch positions. This relay is a subminiature intermediate type power relay. It can be used in a single coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 10KV
• High surge withstand voltage of 10KVAC
• Service temperature range between -40°C and 85°C
• Resistant to vibration and abrasion
• High mechanical endurance and life expectancy of 5M cycles
• Low power consumption
• Offers excellent board space saving
• Isolation voltage between the coil and contacts is 10KV
• High surge withstand voltage of 10KVAC
• Service temperature range between -40°C and 85°C
• Resistant to vibration and abrasion
• High mechanical endurance and life expectancy of 5M cycles
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current DC | 10 A |
Maximum Switching Current AC | 10 A |
Length | 20.5mm |
Coil Resistance | 45Ω |
Coil Power | 200mW |
Depth | 7mm |
Life | 5 x 10^6 cycles |
Isolation Coil To Contact | 10kV |
Maximum Operating Temperature | +85°C |
Height | 15.3mm |
Series | HF46F-G |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 2.77 kVA |
Maximum Switching Power DC | 300 W |