- RS Stock No.:
- 176-2845
- Mfr. Part No.:
- HF163F-L/24-HL1T
- Manufacturer:
- Hongfa Europe GMBH
96 In stock for delivery within 2 working days
Price Each (In a Pack of 2)
€3.00
(exc. VAT)
€3.69
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 + | €3.00 | €6.00 |
*price indicative
- RS Stock No.:
- 176-2845
- Mfr. Part No.:
- HF163F-L/24-HL1T
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Latching relay
High sensitive
Breakdown voltage (between contact and coil): 5,000 V
High switching capacity: 8A 250VAC
Surge breakdown voltage (between contact and coil): 12,000 V
Reflow soldering available
1 Form A configuration
Environmental friendly product
Outline Dimensions: (24.0 x 10.0 x 18.8) mm
High sensitive
Breakdown voltage (between contact and coil): 5,000 V
High switching capacity: 8A 250VAC
Surge breakdown voltage (between contact and coil): 12,000 V
Reflow soldering available
1 Form A configuration
Environmental friendly product
Outline Dimensions: (24.0 x 10.0 x 18.8) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current AC | 10 A |
Maximum Switching Current DC | 10 A |
Length | 24mm |
Coil Resistance | 2880Ω |
Coil Power | 200mW |
Standards Met | cULus File No:E134517, VDE File No:40039460 |
Life | 1 x 10^6 cycles |
Contact Material | Silver Alloy |
Depth | 10mm |
Isolation Coil To Contact | 5kV ac |
Series | HF163F-L |
Height | 18.8mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 2.5 kVA |
Dimensions | 24 x 10 x 18.8mm |