- RS Stock No.:
- 176-2850
- Mfr. Part No.:
- HF115FK/12-2Z4T(610)
- Manufacturer:
- Hongfa Europe GMBH
Temporarily out of stock - back order for despatch 17-12-2024, delivery within 2 working days
Price Each (In a Pack of 5)
€2.032
(exc. VAT)
€2.499
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 + | €2.032 | €10.16 |
*price indicative
- RS Stock No.:
- 176-2850
- Mfr. Part No.:
- HF115FK/12-2Z4T(610)
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low height: 15.7 mm
16A switching capability
5kV dielectric strength (between coil and contacts)
Creepage distance: 10mm
Meeting reinforce insulation
Flux proofed type
Environmental friendly product
Outline Dimensions: (29.0 x 12.7 x 15.7) mm
16A switching capability
5kV dielectric strength (between coil and contacts)
Creepage distance: 10mm
Meeting reinforce insulation
Flux proofed type
Environmental friendly product
Outline Dimensions: (29.0 x 12.7 x 15.7) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V |
Maximum Switching Current AC | 8 A |
Length | 29mm |
Coil Resistance | 360Ω |
Coil Power | 400mW |
Isolation Coil To Contact | 10kV |
Height | 15.7mm |
Series | HF115FK |
Depth | 12.7mm |
Minimum Operating Temperature | -40°C |
Standards Met | CQC File No:CQC17002176308, cULus File No:E134517, VDE File No:116934 |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +85°C |
Life | 1 x 10^7 cycles |
Maximum Switching Power AC | 2 kVA |