- RS Stock No.:
- 176-2890
- Mfr. Part No.:
- HF49FD/012-1H11TF
- Manufacturer:
- Hongfa Europe GMBH
266 In stock for delivery within 2 working days
Price Each (In a Pack of 2)
€2.65
(exc. VAT)
€3.26
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 + | €2.65 | €5.30 |
*price indicative
- RS Stock No.:
- 176-2890
- Mfr. Part No.:
- HF49FD/012-1H11TF
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5A switching capability
3kV dielectric strength (between coil and contacts)
Slim size (width 5mm, height 12.5mm)
High sensitive: Min. 120mW
Creepage/clearance distance: Min. 3.5mm
Sockets available
Environmental friendly product
Outline Dimensions: (20.0 x 5.0 x 12.5) mm
3kV dielectric strength (between coil and contacts)
Slim size (width 5mm, height 12.5mm)
High sensitive: Min. 120mW
Creepage/clearance distance: Min. 3.5mm
Sockets available
Environmental friendly product
Outline Dimensions: (20.0 x 5.0 x 12.5) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current AC | 5 A |
Maximum Switching Current DC | 5 A |
Length | 20mm |
Coil Resistance | 1200Ω |
Coil Power | 120mW |
Depth | 5mm |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 6kV |
Maximum Operating Temperature | +85°C |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Series | HF49FD |
Life | 2 x 10^7 cycles |
Maximum Switching Power AC | 1.25 kVA |
Maximum Switching Power DC | 150 W |