Finder PCB Mount Power Relay, 48V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 182-9782
- Mfr. Part No.:
- 40.62.7.048.4000
- Manufacturer:
- Finder
Bulk discount available
Price Each**
€8.69
(exc. VAT)
€10.69
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €8.69 |
25 - 49 | €7.63 |
50 - 99 | €7.39 |
100 - 249 | €6.76 |
250 + | €5.64 |
**price indicative
- RS Stock No.:
- 182-9782
- Mfr. Part No.:
- 40.62.7.048.4000
- Manufacturer:
- Finder
Related links
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Phoenix Contact PCB Mount Power Relay 10A Switching Current, DPDT
- Omron PCB Mount Power Relay 10A Switching Current, DPDT
- RS PRO PCB Mount Power Relay 10A Switching Current, DPDT
- Finder Plug In Power Relay 10A Switching Current, DPDT
- Finder PCB Mount Power Relay 8A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- TE Connectivity Plug In Latching Power Relay 10A Switching Current, DPDT