Finder Flange Mount Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 182-9940
- Mfr. Part No.:
- 60.13.9.024.0070
- Manufacturer:
- Finder
Subtotal (1 unit)**
€24.81
(exc. VAT)
€30.52
(inc. VAT)
105 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €24.81 |
**price indicative
- RS Stock No.:
- 182-9940
- Mfr. Part No.:
- 60.13.9.024.0070
- Manufacturer:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Finder | |
Coil Voltage | 24V dc | |
Contact Configuration | 3PDT | |
Mounting Type | Flange Mount | |
Switching Current | 10A | |
Number of Poles | 3 | |
Latching | No | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 250/400V | |
Maximum Switching Current DC | 10 A | |
Maximum Switching Current AC | 10 A | |
Length | 32.5mm | |
Coil Resistance | 445Ω | |
Coil Power | 1.3W | |
Life | 200 x 10^3 cycles | |
Depth | 36.4mm | |
Isolation Coil To Contact | 3.6kV | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Height | 54.2mm | |
Series | 60 Series | |
Contact Material | Silver Alloy | |
Maximum Switching Power DC | 1.3 W | |
Maximum Switching Power AC | 2.2VA | |
Select all | ||
---|---|---|
Manufacturer Finder | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PDT | ||
Mounting Type Flange Mount | ||
Switching Current 10A | ||
Number of Poles 3 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250/400V | ||
Maximum Switching Current DC 10 A | ||
Maximum Switching Current AC 10 A | ||
Length 32.5mm | ||
Coil Resistance 445Ω | ||
Coil Power 1.3W | ||
Life 200 x 10^3 cycles | ||
Depth 36.4mm | ||
Isolation Coil To Contact 3.6kV | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Height 54.2mm | ||
Series 60 Series | ||
Contact Material Silver Alloy | ||
Maximum Switching Power DC 1.3 W | ||
Maximum Switching Power AC 2.2VA | ||
Related links
- Finder Flange Mount Power Relay 16A Switching Current, 3PDT
- Finder Flange Mount Relay 10A Switching Current 3PDT
- Finder Flange Mount Power Relay 16A Switching Current, 3PDT
- Finder Flange Mount Relay 10A Switching Current 3PDT
- Finder Flange Mount Relay 10A Switching Current 3PDT
- Finder Flange Mount Power Relay 16A Switching Current, 3PDT
- Finder Flange Mount Relay 10A Switching Current 3PDT
- Finder Flange Mount Relay 10A Switching Current