Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 183-7509
- Mfr. Part No.:
- G6DN-1A-SL DC24
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 pack of 100 units)*
€166.60
(exc. VAT)
€204.90
(inc. VAT)
Temporarily out of stock
- 400 unit(s) shipping from 30 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 2400 | €1.666 | €166.60 |
2500 - 4900 | €1.622 | €162.20 |
5000 + | €1.581 | €158.10 |
*price indicative
- RS Stock No.:
- 183-7509
- Mfr. Part No.:
- G6DN-1A-SL DC24
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 5A | |
Number of Poles | 1 | |
Latching | No | |
Series | G6DN | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 277V ac | |
Maximum Switching Voltage DC | 125V dc | |
Maximum Switching Current AC | 5 A | |
Maximum Switching Current DC | 5 A | |
Length | 20mm | |
Coil Resistance | 5236Ω | |
Coil Power | 110mW | |
Depth | 5.1mm | |
Contact Material | Silver Alloy | |
Maximum Operating Temperature | +90°C | |
Life | 50 cycles | |
Height | 12.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Switching Power DC | 110mW | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 1 | ||
Latching No | ||
Series G6DN | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 277V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Maximum Switching Current AC 5 A | ||
Maximum Switching Current DC 5 A | ||
Length 20mm | ||
Coil Resistance 5236Ω | ||
Coil Power 110mW | ||
Depth 5.1mm | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +90°C | ||
Life 50 cycles | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power DC 110mW | ||
Related links
- Omron PCB Mount Relay 5A Switching Current, SPST
- Omron PCB Mount Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron Power Relay 5A Switching Current, SPST
- Omron Power Relay 5A Switching Current, SPST
- Omron Power Relay 5A Switching Current, SPST
- Omron PCB Mount Relay SPST