- RS Stock No.:
- 191-6071
- Mfr. Part No.:
- A9C15504
- Manufacturer:
- Schneider Electric
3 In stock for delivery within 2 working days
Added
Price Each
€42.38
(exc. VAT)
€52.13
(inc. VAT)
Units | Per unit |
1 + | €42.38 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 191-6071
- Mfr. Part No.:
- A9C15504
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Acti9 iTL Impulse Relays
iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.
Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Mounting Type | DIN Rail |
Switching Current | 16A |
Number of Poles | 1 |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 191-6071
- Mfr. Part No.:
- A9C15504
- Manufacturer:
- Schneider Electric