- RS Stock No.:
- 191-9462
- Mfr. Part No.:
- 2TAZ312000R2011
- Manufacturer:
- ABB
10 Within 2 working day(s) (EU stock)
35 Within 2 working day(s) (EU stock)
Added
Price Each
€26.77
(exc. VAT)
€32.93
(inc. VAT)
Units | Per unit |
1 + | €26.77 |
- RS Stock No.:
- 191-9462
- Mfr. Part No.:
- 2TAZ312000R2011
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABB Power Relay, Single Pole, 50Hz Rated Frequency - E290-16-10/230 Series - 2TAZ312000R2011
With this power relay from ABB in your setup, you can count on your lighting system to run safely and efficiently. It has an electromechanical switch to reliably turn fluorescent and incandescent lights on and off. A latching function enables it to work with multiple controls. Rated for a maximum current of 16A and supply voltage of 230V AC, it's compatible with standard power systems. Thanks to a minimal power loss of 0.32W, you can be sure this unit won't waste energy. A response time that's less than 3ms means the start-up and shut-down of your lighting array is nearly instantaneous.
Features & Benefits
• Narrow width of 18mm makes it easy to slot into existing power distribution boxes
• Wide operating temperature range between -25°C and +55°C, for use in demanding environments
• Wide operating temperature range between -25°C and +55°C, for use in demanding environments
Applications
• Residential buildings
• Schools
• Factories
• Retail units
• Schools
• Factories
• Retail units
How do I hook up this power relay?
This power relay has screw terminals that achieve a secure wire connection. It accepts solid and flexible conductors with cable ends or lugs for versatility. A rear clip means it's a snap to slip it onto a DIN rail.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V dc, 230V ac |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Switching Current | 16A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | Screw |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 250V dc |
Maximum Switching Current DC | 16 A |
Maximum Switching Current AC | 16 A |
Length | 18mm |
Standards Met | CE |
Depth | 68.9mm |
Height | 85mm |
Minimum Operating Temperature | -25°C |
Series | E290-16-10/230 |
Life | 150000 cycles |
Maximum Operating Temperature | +55°C |
Maximum Switching Power AC | 230 VA |
Width | 18mm |
Dimensions | 18 x 68.9 x 85mm |
Application | Control Equipment |
- RS Stock No.:
- 191-9462
- Mfr. Part No.:
- 2TAZ312000R2011
- Manufacturer:
- ABB