- RS Stock No.:
- 195-8163
- Mfr. Part No.:
- SY-18W-K
- Manufacturer:
- Fujitsu
Discontinued product
- RS Stock No.:
- 195-8163
- Mfr. Part No.:
- SY-18W-K
- Manufacturer:
- Fujitsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Very small size and light weight
Dielectric strength 1000 VAC between coil and contacts
Surge strength 1500 V
High sensitivity
Wide ambient temperature range (-30˚C to +90˚C)
Wide operating range
DIL pitch terminals
Plastic sealed type
Dielectric strength 1000 VAC between coil and contacts
Surge strength 1500 V
High sensitivity
Wide ambient temperature range (-30˚C to +90˚C)
Wide operating range
DIL pitch terminals
Plastic sealed type
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 60V dc |
Maximum Switching Power DC | 125 W |
Series | 30 Series |
Latching | No |
Length | 20.3mm |
Depth | 10.1mm |
Height | 11.4mm |
Terminal Type | Through Hole |
Number of Poles | 2 |
Switching Current | 2A |
Isolation Coil To Contact | 1.5kV ac |
Maximum Operating Temperature | +85°C |
Coil Power | 200mW |
Minimum Operating Temperature | -40°C |
Coil Resistance | 11520Ω |
Maximum Switching Power AC | 125VA |
Contact Material | Gold Plated |