Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Power Relays
Relays & Signal Conditioning
Relays
Power Relays
Fujitsu PCB Mount Power Relay, 18V dc Coil, SPST
RS Stock No.:
195-8191
Mfr. Part No.:
FTR-F1AA018V-UC
Manufacturer:
Fujitsu
View all Power Relays
Discontinued product
RS Stock No.:
195-8191
Mfr. Part No.:
FTR-F1AA018V-UC
Manufacturer:
Fujitsu
Technical data sheets
Legislation and Compliance
Product Details
Specifications
General Purpose Relays Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Low profile (height: 16.5mm)
DPST/DPDT 5A
High insulation (due to its reinforced insulation construction)
Insulation Distance (between coil and contacts): 8mm min.
Dielectric strength : 5,000 VAC
Surge strength : 10,000 V
Pin configuration compatible to VB
Attribute
Value
Coil Voltage
18V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage DC
300V dc
Length
29mm
Coil Resistance
610Ω
Coil Power
530mW
Isolation Coil To Contact
10kV
Series
FTR-F1
Depth
12.8mm
Height
16.5mm
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
120 W
RS Stock No.:
195-8191
Mfr. Part No.:
FTR-F1AA018V-UC
Manufacturer:
Fujitsu
Technical data sheets
Legislation and Compliance
Product Details
Specifications
General Purpose Relays Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Low profile (height: 16.5mm)
DPST/DPDT 5A
High insulation (due to its reinforced insulation construction)
Insulation Distance (between coil and contacts): 8mm min.
Dielectric strength : 5,000 VAC
Surge strength : 10,000 V
Pin configuration compatible to VB
Attribute
Value
Coil Voltage
18V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage DC
300V dc
Length
29mm
Coil Resistance
610Ω
Coil Power
530mW
Isolation Coil To Contact
10kV
Series
FTR-F1
Depth
12.8mm
Height
16.5mm
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
120 W