- RS Stock No.:
- 195-8201
- Mfr. Part No.:
- FTR-F1CA006V
- Manufacturer:
- Fujitsu
Discontinued product
- RS Stock No.:
- 195-8201
- Mfr. Part No.:
- FTR-F1CA006V
- Manufacturer:
- Fujitsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low profile (height: 16.5mm)
DPST/DPDT 5A
High insulation (due to its reinforced insulation construction)
Insulation Distance (between coil and contacts): 8mm min.
Dielectric strength : 5,000 VAC
Surge strength : 10,000 V
Pin configuration compatible to VB
DPST/DPDT 5A
High insulation (due to its reinforced insulation construction)
Insulation Distance (between coil and contacts): 8mm min.
Dielectric strength : 5,000 VAC
Surge strength : 10,000 V
Pin configuration compatible to VB
Specifications
Attribute | Value |
---|---|
Coil Voltage | 6V dc |
Contact Configuration | DPST |
Mounting Type | PCB Mount |
Number of Poles | 2 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V ac |
Maximum Switching Voltage DC | 300V dc |
Length | 29mm |
Coil Resistance | 68Ω |
Coil Power | 530mW |
Height | 16.5mm |
Depth | 12.8mm |
Isolation Coil To Contact | 10kV |
Series | FTR-F1 |
Maximum Switching Power AC | 1.25 kVA |
Maximum Switching Power DC | 120 W |