TE Connectivity PCB Mount Power Relay, 230V ac Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 200-1960
- Distrelec Article No.:
- 301-19-694
- Mfr. Part No.:
- RTB14730
- Manufacturer:
- TE Connectivity
Price Each**
€9.58
(exc. VAT)
€11.78
(inc. VAT)
127 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €9.58 |
25 - 49 | €7.59 |
50 - 99 | €7.21 |
100 - 249 | €6.83 |
250 + | €6.16 |
**price indicative
- RS Stock No.:
- 200-1960
- Distrelec Article No.:
- 301-19-694
- Mfr. Part No.:
- RTB14730
- Manufacturer:
- TE Connectivity
Related links
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, DPDT
- Finder PCB Mount Power Relay 12A Switching Current, SPDT
- RS PRO PCB Mount Power Relay 12A Switching Current, SPDT
- Relpol PCB Mount Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT