Siemens Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 203-8730
- Distrelec Article No.:
- 304-10-642
- Mfr. Part No.:
- LZX:PT370024
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€8.76
(exc. VAT)
€10.77
(inc. VAT)
44 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €8.76 |
**price indicative
- RS Stock No.:
- 203-8730
- Distrelec Article No.:
- 304-10-642
- Mfr. Part No.:
- LZX:PT370024
- Manufacturer:
- Siemens
Related links
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT
- Turck Plug In Power Relay 10A Switching Current, 3PDT
- Hongfa Europe GMBH Plug In Power Relay 10A Switching Current, 3PDT
- Releco Plug In Power Relay 10A Switching Current, 3PDT
- TE Connectivity Plug In Power Relay 10A Switching Current, 3PDT
- Relpol Plug In Power Relay 10A Switching Current, 3PDT
- Omron Plug In Power Relay 10A Switching Current, 3PDT