Omron PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST

Bulk discount available

Subtotal (1 tray of 500 units)*

€795.50

(exc. VAT)

€978.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
500 - 500€1.591€795.50
1000 - 1000€1.497€748.50
1500 +€1.454€727.00

*price indicative

RS Stock No.:
205-1925
Mfr. Part No.:
G5Q-1A4 DC12 (TY)
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G5Q

Terminal Type

PCB Pin

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Coil Resistance

720Ω

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Length

20mm

Width

10mm

Height

18.9mm

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron Electronic Components PCB Power Relay with 1 pole 10A switching capacity. It is ideal for output applications of control equipment's. It is Small yet provide 8-kV impulse withstand voltage.

Class F coil insulation system

5% to 85% ambient operating humidity

-40°C to 105°C ambient operating temperature

Related links