Omron PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 205-2014
- Mfr. Part No.:
- G5Q-1A-EL-HA-VH DC24 (TY)
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 tray of 500 units)*
€656.50
(exc. VAT)
€807.50
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 500 - 500 | €1.313 | €656.50 |
| 1000 - 1000 | €1.212 | €606.00 |
| 1500 + | €1.125 | €562.50 |
*price indicative
- RS Stock No.:
- 205-2014
- Mfr. Part No.:
- G5Q-1A-EL-HA-VH DC24 (TY)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5Q | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.4kΩ | |
| Width | 10mm | |
| Height | 18.9mm | |
| Coil Power | 400mW | |
| Standards/Approvals | RoHS | |
| Length | 20mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5Q | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.4kΩ | ||
Width 10mm | ||
Height 18.9mm | ||
Coil Power 400mW | ||
Standards/Approvals RoHS | ||
Length 20mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron Electronic Components PCB Power Relay with High inrush capacity performance ideal for motor switching of 3 A with high inrush 30 A. It can be used for Home appliances, Building automation, Lighting control, Output of control system, FA Input or
1,000 MO minimum insulation resistance
5% to 85% ambient operating humidity
-40°C to 105°C ambient operating temperature
Related links
- Omron PCB Power Relay 10 A Switching Current, SPST
- Omron PCB Non-Latching Relay 10 A Switching Current, SPST
- Omron PCB Relay 10 A Switching Current, SPST
- Omron PCB Power Relay 10 A Switching Current, SPST
- Omron Panel Power Relay 10 A Switching Current, SPST
- Omron PCB Non-Latching Relay 10 A Switching Current, SPST
- Omron PCB Non-Latching Relay 10 A Switching Current, SPST
- Omron PCB Power Relay 10 A Switching Current, SPST
