Idec Plug In Power Relay, 230V ac Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 212-2481
- Distrelec Article No.:
- 302-21-507
- Mfr. Part No.:
- RJ1S-CL-A230
- Manufacturer:
- Idec
Bulk discount available
Subtotal (1 unit)**
€7.31
(exc. VAT)
€8.99
(inc. VAT)
118 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €7.31 |
5 + | €6.94 |
**price indicative
- RS Stock No.:
- 212-2481
- Distrelec Article No.:
- 302-21-507
- Mfr. Part No.:
- RJ1S-CL-A230
- Manufacturer:
- Idec
Related links
- Idec Plug In Power Relay 12A Switching Current, SPDT
- Idec Plug In Power Relay 12A Switching Current, SPDT
- Idec Plug In Power Relay 8A Switching Current, DPDT
- Idec Plug In Power Relay 12A Switching Current, SPDT
- Finder PCB Mount Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- Finder DIN Rail Latching Power Relay 12A Switching Current, SPDT
- Finder PCB Mount Power Relay 12A Switching Current, SPDT