Idec Plug In Power Relay, 12V dc Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 212-2492
- Distrelec Article No.:
- 302-21-519
- Mfr. Part No.:
- RJ2S-CLD-D12
- Manufacturer:
- Idec
Bulk discount available
Price Each**
€6.76
(exc. VAT)
€8.31
(inc. VAT)
1 Within 2 working day(s) (EU stock)*
19 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €6.76 |
5 + | €6.43 |
**price indicative
- RS Stock No.:
- 212-2492
- Distrelec Article No.:
- 302-21-519
- Mfr. Part No.:
- RJ2S-CLD-D12
- Manufacturer:
- Idec
Related links
- Idec Plug In Power Relay 12A Switching Current, DPDT
- Idec Plug In Power Relay 8A Switching Current, DPDT
- Idec Plug In Power Relay 12A Switching Current, DPDT
- Idec Plug In Power Relay 8A Switching Current, DPDT
- Finder Plug In Power Relay 12A Switching Current, DPDT
- Schneider Electric Plug In Power Relay 12A Switching Current, DPDT
- Finder PCB Mount Power Relay 12A Switching Current, DPDT
- Phoenix Contact PCB Mount Power Relay 12A Switching Current, DPDT