Omron Plug In Non-Latching Relay, 12V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 214-7241
- Mfr. Part No.:
- MY2 AC12(S)
- Manufacturer:
- Omron
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€8.04
(exc. VAT)
€9.89
(inc. VAT)
- RS Stock No.:
- 214-7241
- Mfr. Part No.:
- MY2 AC12(S)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Number of Poles | 2 | |
| Series | MY2 | |
| Coil Resistance | 46 Ω | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Series MY2 | ||
Coil Resistance 46 Ω | ||
When 2147241 is no longer for sale, please see RS article 2711905 for the updated version in the new range of relays from Omron.
The Omron have MY series plug in relay having 8 pin and DPDT configuration. This plug in relay have 10 amp current rating with 12 Vac coil voltage.
The 2.6 mm wide pins offer higher conductivity and less temperature increase
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.

