Login / Register to access your benefits
Recently searched

    Omron Plug In Power Relay, 48V ac Coil, 5A Switching Current, 4PDT

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Each

    €11.12

    (exc. VAT)

    €13.68

    (inc. VAT)

    RS Stock No.:
    215-1600
    Mfr. Part No.:
    MY4 AC48/50(S)
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Omron

    Coil Voltage

    48V ac

    Contact Configuration

    4PDT

    Mounting Type

    Plug In

    Switching Current

    5A

    Number of Poles

    4

    Latching

    No

    Coil Resistance

    2560Ω

    Coil Power

    900mW

    Series

    MY4