Omron Non-Latching Relay, 12V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 215-5510
- Mfr. Part No.:
- G2R-2-SD DC12(S)
- Manufacturer:
- Omron
Subtotal (1 unit)*
€13.44
(exc. VAT)
€16.53
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €13.44 |
*price indicative
- RS Stock No.:
- 215-5510
- Mfr. Part No.:
- G2R-2-SD DC12(S)
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Switching Current | 5A | |
Number of Poles | 2 | |
Coil Resistance | 278 Ohm | |
Coil Power | 530mW | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Switching Current 5A | ||
Number of Poles 2 | ||
Coil Resistance 278 Ohm | ||
Coil Power 530mW | ||
Related links
- Omron PCB Mount Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Latching Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT