Idec PCB Mount Power Relay, 12V dc Coil, 30A Switching Current
- RS Stock No.:
- 220-6132
- Mfr. Part No.:
- RF1V-3A1BL-D12
- Manufacturer:
- Idec
Price 1 Box of 10**
€216.28
(exc. VAT)
€266.02
(inc. VAT)
Temporarily out of stock - back order for despatch 17-01-2026, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €216.28 | €21.628 |
**price indicative
Related links
- Idec PCB Mount Power Relay 30A Switching Current
- Idec PCB Mount Force Guided Relay 4 Pole, 3PDT
- Panasonic PCB Mount Power Relay 30A Switching Current, SPST
- Panasonic PCB Mount Power Relay 30A Switching Current, DPST
- TE Connectivity PCB Mount Power Relay 30A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 30A Switching Current, DPST
- Omron PCB Mount Power Relay 30A Switching Current, DPST-NO
- Omron PCB Mount Power Relay 30A Switching Current, DPST