Allen Bradley Plug In Non-Latching Relay, 24V ac Coil, 7A Switching Current, 4PDT
- RS Stock No.:
- 221-4022
- Mfr. Part No.:
- 700-HC24A2-3-99
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 10 units)*
€142.76
(exc. VAT)
€175.59
(inc. VAT)
Temporarily out of stock
- Shipping from 21 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €142.76 | €14.276 |
*price indicative
- RS Stock No.:
- 221-4022
- Mfr. Part No.:
- 700-HC24A2-3-99
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Coil Voltage | 24V ac | |
Contact Configuration | 4PDT | |
Mounting Type | Plug In | |
Switching Current | 7A | |
Number of Poles | 4 | |
Coil Resistance | 19100 O | |
Coil Power | 1W | |
Isolation Coil To Contact | 2kV | |
Series | 700-HC | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V ac | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Switching Current 7A | ||
Number of Poles 4 | ||
Coil Resistance 19100 O | ||
Coil Power 1W | ||
Isolation Coil To Contact 2kV | ||
Series 700-HC | ||
Related links
- Allen Bradley Plug In Non-Latching Relay 7A Switching Current, 4PDT
- Allen Bradley Plug In Non-Latching Relay 7A Switching Current, 4PDT
- Allen Bradley Plug In Non-Latching Relay 7A Switching Current, 4PDT
- Allen Bradley Plug In Non-Latching Octal Relay 7A Switching Current, 4PDT
- Allen Bradley Plug In Non-Latching Relay 7A Switching Current, 4PDT
- Allen Bradley Plug In Non-Latching Relay 7A Switching Current, 4PDT
- Allen Bradley Plug In Non-Latching Relay 7A Switching Current, 4PDT
- Allen Bradley Plug In Non-Latching Relay 7A Switching Current, 4PDT