TE Connectivity Surface Mount Non-Latching Relay, 24V dc Coil, 300A Switching Current, SPST
- RS Stock No.:
- 223-8131
- Mfr. Part No.:
- 31-313-12-S
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)**
€357.13
(exc. VAT)
€439.27
(inc. VAT)
46 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €357.13 |
**price indicative
- RS Stock No.:
- 223-8131
- Mfr. Part No.:
- 31-313-12-S
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | Surface Mount | |
Switching Current | 300A | |
Number of Poles | 1 | |
Coil Resistance | 7.8 O, 8.4 O | |
Coil Power | 72mW | |
Series | KISSLING 31 | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type Surface Mount | ||
Switching Current 300A | ||
Number of Poles 1 | ||
Coil Resistance 7.8 O, 8.4 O | ||
Coil Power 72mW | ||
Series KISSLING 31 | ||
Related links
- TE Connectivity Surface Mount Non-Latching Relay 300A Switching...
- TE Connectivity Surface Mount Non-Latching Relay 300A Switching...
- TE Connectivity Surface Mount Non-Latching Relay 300A Switching...
- TE Connectivity Surface Mount Non-Latching Relay 75A Switching...
- TE Connectivity Surface Mount Non-Latching Relay 200A Switching...
- TE Connectivity Surface Mount Non-Latching Relay 500A Switching...
- TE Connectivity Surface Mount Non-Latching Relay 120A Switching...
- TE Connectivity PCB Mount Non-Latching Relay 10A Switching Current, SPST