Finder DIN Rail Non-Latching Relay, 12V ac Coil, 20A Switching Current
- RS Stock No.:
- 225-4649
- Mfr. Part No.:
- 22.21.8.012.4000
- Manufacturer:
- Finder
Price Each**
€29.52
(exc. VAT)
€36.31
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €29.52 |
**price indicative
Related links
- Finder DIN Rail Non-Latching Relay 20A Switching Current
- Finder DIN Rail Non-Latching Relay 20A Switching Current, SPST
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, DPST
- Finder DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay 20A Switching Current, SPST
- Finder DIN Rail Power Relay 20A Switching Current, DPST
- Finder Flange Mount Relay 20A Switching Current SPST