Omron PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, DPST
- RS Stock No.:
- 232-6216
- Mfr. Part No.:
- G2RG-2A-X DC12
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-6216
- Mfr. Part No.:
- G2RG-2A-X DC12
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | DPST | |
Mounting Type | PCB Mount | |
Switching Current | 10A | |
Number of Poles | 2 | |
Series | G2RG | |
Coil Resistance | 180 Ω | |
Coil Power | 800mW | |
Isolation Coil To Contact | 10kV | |
Number of Coils | Single | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Series G2RG | ||
Coil Resistance 180 Ω | ||
Coil Power 800mW | ||
Isolation Coil To Contact 10kV | ||
Number of Coils Single | ||
Related links
- Omron PCB Mount Non-Latching Relay 10A Switching Current, DPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, DPST
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 5A Switching Current, DPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 8A Switching Current, DPST
- Finder Panel Mount Non-Latching Relay 10A Switching Current, DPST