Login / Register to access your benefits
Recently searched

    Omron PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT

    Bulk discount available

    Subtotal (1 unit)*

    €6.23

    (exc. VAT)

    €7.66

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 19 unit(s) shipping from 03 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€6.23
    10 - 49€6.08
    50 +€5.93

    *price indicative

    RS Stock No.:
    232-6252
    Mfr. Part No.:
    G2RL-2-PW1 DC12
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    12V dc

    Contact Configuration

    DPDT

    Mounting Type

    PCB Mount

    Switching Current

    8A

    Number of Poles

    2

    Series

    G2RL

    Coil Resistance

    360 Ω

    Coil Power

    400mW

    Isolation Coil To Contact

    10kV

    Number of Coils

    Single

    Related links