G5PZ-1A-E DC12 | Omron PCB Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, SPST | RS
Login / Register to access your benefits
Recently searched

    Omron PCB Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, SPST

    Bulk discount available

    Subtotal (1 unit)**

    €2.97

    (exc. VAT)

    €3.65

    (inc. VAT)

    Add to Basket
    Select or type quantity
    137 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 9€2.97
    10 - 49€2.90
    50 +€2.82

    **price indicative

    RS Stock No.:
    232-6265
    Mfr. Part No.:
    G5PZ-1A-E DC12
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    12V dc

    Contact Configuration

    SPST

    Mounting Type

    PCB Mount

    Switching Current

    20A

    Number of Poles

    1

    Coil Resistance

    272 Ω

    Coil Power

    530mW

    Series

    G5PZ

    Isolation Coil To Contact

    10kV

    Number of Coils

    Single

    Related links