Omron PCB Non-Latching Relay, 12 V dc Coil, 16 A Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

€6.71

(exc. VAT)

€8.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€6.71
10 - 99€6.54
100 - 499€6.38
500 +€6.30

*price indicative

RS Stock No.:
232-6290
Mfr. Part No.:
G5RL-K1A-EL-HA DC12
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Non-Latching Relay

Coil Voltage

12 V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G5RL-K

Terminal Type

Screw

Switching Current

16 A

Switching DC Voltage

12 V dc

Minimum Operating Temperature

-40°C

Coil Resistance

192Ω

Maximum Operating Temperature

70°C

Length

30mm

Width

14 mm

Height

20mm

Coil Power

750mW

Standards/Approvals

IEC, RoHS

Contact Material

Silver Alloy

COO (Country of Origin):
CN
The Omron low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. Rated coil voltage is 12Vdc and use for home appliance according.

A wide variety of single pole, double pole, high-capacity (16 A) type and high-sensitivity type (250 mW) relays are available.

IEC/EN 60335-1 conformed. (-HA Model)

Satisfies ambient operating temperature requirement of 85°C and 105°C

Clearance and creepa

Related links