Login / Register to access your benefits
Recently searched

    Omron PCB Mount Relay, 48V dc Coil, 16A Switching Current, SPDT

    Bulk discount available

    Subtotal (1 tube of 100 units)*

    €281.90

    (exc. VAT)

    €346.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 100 units(s) shipping from 31 January 2026
    • Plus 999,999,800 unit(s) shipping from 25 February 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Tube*
    100 - 100€2.819€281.90
    200 - 400€2.72€272.00
    500 +€2.663€266.30

    *price indicative

    RS Stock No.:
    243-6560
    Mfr. Part No.:
    G2R-1-E DC48
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    48V dc

    Contact Configuration

    SPDT

    Mounting Type

    PCB Mount

    Switching Current

    16A

    Number of Poles

    2

    Coil Resistance

    4.17 kO

    Coil Power

    530mW

    Related links