Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 8.3mA Switching Current, SPST
- RS Stock No.:
- 247-4101
- Mfr. Part No.:
- ALDP124
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 tube of 50 units)*
€97.70
(exc. VAT)
€120.15
(inc. VAT)
Temporarily out of stock
- 800 unit(s) shipping from 30 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | €1.954 | €97.70 |
100 - 150 | €1.896 | €94.80 |
200 - 450 | €1.825 | €91.25 |
500 + | €1.767 | €88.35 |
*price indicative
- RS Stock No.:
- 247-4101
- Mfr. Part No.:
- ALDP124
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 8.3mA | |
Latching | No | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 8.3mA | ||
Latching No | ||
Related links
- Panasonic PCB Mount Non-Latching Relay 8.3mA Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 8.3mA Switching Current, DPST
- Panasonic Surface Mount Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 37.5mA Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 22mA Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 80mA Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 180mA Switching Current, SPST