Finder DIN Rail Relay, 250V dc Coil, 8A Switching Current
- RS Stock No.:
- 247-9275
- Mfr. Part No.:
- RB1492500000
- Manufacturer:
- Finder
Subtotal (1 unit)**
€305.65
(exc. VAT)
€375.95
(inc. VAT)
Temporarily out of stock - back order for despatch 07-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €305.65 |
**price indicative
Related links
- Finder DIN Rail Relay 8A Switching Current
- Finder DIN Rail Relay 8A Switching Current
- Finder DIN Rail Power Relay 8A Switching Current
- Finder DIN Rail Latching Power Relay 8A Switching Current, SPDT
- Finder DIN Rail Power Relay 8A Switching Current, SPDT
- Phoenix Contact DIN Rail Non-Latching Relay 8A Switching Current
- Allen Bradley Panel Mount Non-Latching Relay 40A Switching Current, DPDT
- Finder DIN Rail Relay 20A Switching Current, DPST-NO