Finder PCB Mount Relay, 110V ac Coil, 10A Switching Current
- RS Stock No.:
- 248-1452
- Mfr. Part No.:
- 551281100000
- Manufacturer:
- Finder
Price 1 Pack of 10
€151.80
(exc. VAT)
€186.71
(inc. VAT)
Temporarily out of stock - back order for despatch 07-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €151.80 | €15.18 |
**price indicative
- RS Stock No.:
- 248-1452
- Mfr. Part No.:
- 551281100000
- Manufacturer:
- Finder
Related links
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, 3PDT
- Finder PCB Mount Power Relay 10A Switching Current, DPDT
- Finder PCB Mount Power Relay Module 10A Switching Current
- Finder PCB Mount Relay 30A Switching Current
- Finder PCB Mount Relay 30A Switching Current, DPST-2NO
- Finder PCB Mount Power Relay 12A Switching Current, DPDT
- Finder PCB Mount Power Relay 8A Switching Current, DPDT