Finder PCB Mount Relay, 24V ac Coil, 10A Switching Current, 3PDT, 3PDT
- RS Stock No.:
- 248-1466
- Mfr. Part No.:
- 551380240000
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)**
€142.50
(exc. VAT)
€175.28
(inc. VAT)
Temporarily out of stock - back order for despatch 20-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €142.50 | €14.25 |
**price indicative
Related links
- Finder PCB Mount Relay 10A Switching Current 3PDT
- Finder PCB Mount Relay 10A Switching Current 3PDT
- Finder PCB Mount Relay 10A Switching Current 3PDT
- Finder PCB Mount Relay 10A Switching Current 3PDT
- Finder PCB Mount Relay 10A Switching Current 3PDT
- Finder Flange Mount Relay 10A Switching Current 3PDT
- Finder PCB Mount Power Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT