Finder Plug In Relay, 60V dc Coil, 10A Switching Current, 3PDT, 3PDT
- RS Stock No.:
- 248-1483
- Mfr. Part No.:
- 551390600000
- Manufacturer:
- Finder
Price 1 Pack of 10
€160.10
(exc. VAT)
€196.92
(inc. VAT)
Temporarily out of stock - back order for despatch 28-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €160.10 | €16.01 |
**price indicative
Related links
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug-In Mount Relay 6A Switching Current 3PDT
- Finder Plug In Relay 16A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Flange Mount Relay 16A Switching Current 3PDT
- Finder PCB Mount Relay 10A Switching Current 3PDT
- Carlo Gavazzi Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT