Finder Plug In Relay, 110V dc Coil, 7A Switching Current
- RS Stock No.:
- 248-1500
- Mfr. Part No.:
- 551491100000
- Manufacturer:
- Finder
Price 1 Pack of 10
€151.80
(exc. VAT)
€186.71
(inc. VAT)
Temporarily out of stock - back order for despatch 07-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €151.80 | €15.18 |
**price indicative
- RS Stock No.:
- 248-1500
- Mfr. Part No.:
- 551491100000
- Manufacturer:
- Finder
Related links
- Finder Plug In Relay 7A Switching Current
- Finder Plug-In Mount Relay 7A Switching Current
- Omron Plug In Power Relay 7A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 7A Switching Current, 4PDT
- Omron Plug In Latching Power Relay 7A Switching Current, DPDT
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current