Finder Plug In Relay, 12V ac Coil, 10A Switching Current
- RS Stock No.:
- 248-1504
- Mfr. Part No.:
- 553280120040
- Manufacturer:
- Finder
Price 1 Pack of 10**
€122.30
(exc. VAT)
€150.43
(inc. VAT)
Temporarily out of stock - back order for despatch 18-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €122.30 | €12.23 |
**price indicative
Related links
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Power Relay 10A Switching Current, DPDT
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Flange Mount Relay 10A Switching Current
- Finder Panel Mount Relay 10A Switching Current, DPST
- Finder Panel Mount Relay 10A Switching Current, SPST
- Finder Panel Mount Non-Latching Relay 10A Switching Current, DPST